Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA4RTMRTF050
Order Code4211757
Product RangeCA-400 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,111.690 (CNY1,256.2097) |
| 5+ | CNY1,089.460 (CNY1,231.0898) |
| 10+ | CNY1,067.230 (CNY1,205.9699) |
| 25+ | CNY1,044.990 (CNY1,180.8387) |
| 50+ | CNY1,022.760 (CNY1,155.7188) |
| 100+ | CNY1,000.530 (CNY1,130.5989) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,111.69 (CNY1,256.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA4RTMRTF050
Order Code4211757
Product RangeCA-400 Series
Technical Datasheet
Cable Length - Imperial50ft
Connector to ConnectorTNC RP Plug to TNC RP Jack
Cable Length - Metric15.24m
Coaxial Cable TypeCA-400
Connector Type ATNC RP Plug
Connector Type BTNC RP Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCA-400 Series
Technical Specifications
Cable Length - Imperial
50ft
Cable Length - Metric
15.24m
Connector Type A
TNC RP Plug
Impedance
50ohm
Product Range
CA-400 Series
Connector to Connector
TNC RP Plug to TNC RP Jack
Coaxial Cable Type
CA-400
Connector Type B
TNC RP Jack
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001