Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA805-1M
Order Code4210664
Product RangeCA805-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,038.590 (CNY1,173.6067) |
| 5+ | CNY1,017.820 (CNY1,150.1366) |
| 10+ | CNY997.050 (CNY1,126.6665) |
| 25+ | CNY976.280 (CNY1,103.1964) |
| 50+ | CNY955.510 (CNY1,079.7263) |
| 100+ | CNY934.740 (CNY1,056.2562) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,038.59 (CNY1,173.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA805-1M
Order Code4210664
Product RangeCA805-M Series
Connector Type AD Subminiature Plug, 50 Way
Connector Type BHD-50 Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourLight Grey
Product RangeCA805-M Series
Technical Specifications
Connector Type A
D Subminiature Plug, 50 Way
Cable Length - Imperial
3.3ft
Jacket Colour
Light Grey
Connector Type B
HD-50 Plug
Cable Length - Metric
1m
Product Range
CA805-M Series
Technical Docs (1)
Alternatives for CA805-1M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001