Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA90DA-90LB-05M
Order Code4212081
Product RangeCA90DA-90LB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.400 (CNY279.562) |
| 10+ | CNY242.460 (CNY273.9798) |
| 100+ | CNY237.510 (CNY268.3863) |
| 250+ | CNY232.560 (CNY262.7928) |
| 500+ | CNY227.610 (CNY257.1993) |
| 1000+ | CNY222.660 (CNY251.6058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.40 (CNY279.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA90DA-90LB-05M
Order Code4212081
Product RangeCA90DA-90LB Series
Connector to Connector90° Type A Plug to 90° Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product RangeCA90DA-90LB Series
Technical Specifications
Connector to Connector
90° Type A Plug to 90° Type B Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Grey
Product Range
CA90DA-90LB Series
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CA90DA-90LB-05M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001