Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCAA-90UMICB-075M
Order Code4212223
Product RangeCAA-90UMICB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.330 (CNY234.2829) |
| 10+ | CNY203.190 (CNY229.6047) |
| 25+ | CNY199.040 (CNY224.9152) |
| 100+ | CNY194.900 (CNY220.237) |
| 250+ | CNY190.750 (CNY215.5475) |
| 500+ | CNY186.600 (CNY210.858) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.33 (CNY234.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAA-90UMICB-075M
Order Code4212223
Product RangeCAA-90UMICB Series
Connector to ConnectorType A Plug to 90° Micro Type B Plug
Cable Length - Metric750mm
Cable Length - Imperial29.5ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAA-90UMICB Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Micro Type B Plug
Cable Length - Imperial
29.5ft
Jacket Colour
Black
Product Range
CAA-90UMICB Series
Cable Length - Metric
750mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAA-90UMICB-075M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903