Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCAABLK-90DB-05M
Order Code4212229
Product RangeCAABLK-90DB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.080 (CNY223.8304) |
| 10+ | CNY168.360 (CNY190.2468) |
| 25+ | CNY157.820 (CNY178.3366) |
| 100+ | CNY143.120 (CNY161.7256) |
| 250+ | CNY134.180 (CNY151.6234) |
| 500+ | CNY127.780 (CNY144.3914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY198.08 (CNY223.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAABLK-90DB-05M
Order Code4212229
Product RangeCAABLK-90DB Series
Connector to ConnectorType A Plug to 90° Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAABLK-90DB Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Type B Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Black
Product Range
CAABLK-90DB Series
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAABLK-90DB-05M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005702