Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCAABLK-90DB-2M
Order Code4212232
Product RangeCAABLK-90DB Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY223.880 (CNY252.9844) |
| 10+ | CNY190.250 (CNY214.9825) |
| 25+ | CNY178.340 (CNY201.5242) |
| 100+ | CNY161.740 (CNY182.7662) |
| 250+ | CNY151.620 (CNY171.3306) |
| 500+ | CNY144.880 (CNY163.7144) |
Price for:Each
Minimum: 1
Multiple: 1
CNY223.88 (CNY252.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAABLK-90DB-2M
Order Code4212232
Product RangeCAABLK-90DB Series
Connector to ConnectorType A Plug to 90° Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAABLK-90DB Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Type B Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
CAABLK-90DB Series
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAABLK-90DB-2M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079832