Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCAABLK-90DB-5M
Order Code4212233
Product RangeCAABLK-90DB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.690 (CNY287.7997) |
| 10+ | CNY249.600 (CNY282.048) |
| 25+ | CNY244.510 (CNY276.2963) |
| 100+ | CNY239.410 (CNY270.5333) |
| 250+ | CNY234.320 (CNY264.7816) |
| 500+ | CNY229.230 (CNY259.0299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.69 (CNY287.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAABLK-90DB-5M
Order Code4212233
Product RangeCAABLK-90DB Series
Connector to ConnectorType A Plug to 90° Type B Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAABLK-90DB Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Type B Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
CAABLK-90DB Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAABLK-90DB-5M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001