Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCABLK90RA-B-05M
Order Code4212248
Product RangeCABLK90RA-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.370 (CNY204.9481) |
| 10+ | CNY177.750 (CNY200.8575) |
| 100+ | CNY174.120 (CNY196.7556) |
| 250+ | CNY170.490 (CNY192.6537) |
| 500+ | CNY166.870 (CNY188.5631) |
| 1000+ | CNY163.240 (CNY184.4612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.37 (CNY204.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCABLK90RA-B-05M
Order Code4212248
Product RangeCABLK90RA-B Series
Connector to Connector90° Type A Plug to Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCABLK90RA-B Series
Technical Specifications
Connector to Connector
90° Type A Plug to Type B Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Black
Product Range
CABLK90RA-B Series
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CABLK90RA-B-05M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001