Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCABLK90RA-B-1M
Order Code4212249
Product RangeCABLK90RA-B Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.080 (CNY283.7204) |
| 10+ | CNY246.060 (CNY278.0478) |
| 25+ | CNY241.040 (CNY272.3752) |
| 100+ | CNY236.020 (CNY266.7026) |
| 250+ | CNY231.000 (CNY261.030) |
| 500+ | CNY225.980 (CNY255.3574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.08 (CNY283.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCABLK90RA-B-1M
Order Code4212249
Product RangeCABLK90RA-B Series
Connector to Connector90° Type A Plug to Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCABLK90RA-B Series
Technical Specifications
Connector to Connector
90° Type A Plug to Type B Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
CABLK90RA-B Series
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CABLK90RA-B-1M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433