Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCABLK90RA-B-3M
Order Code4212250
Product RangeCABLK90RA-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.080 (CNY282.5904) |
| 5+ | CNY218.820 (CNY247.2666) |
| 10+ | CNY181.310 (CNY204.8803) |
| 25+ | CNY162.550 (CNY183.6815) |
| 50+ | CNY150.050 (CNY169.5565) |
| 100+ | CNY140.040 (CNY158.2452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.08 (CNY282.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCABLK90RA-B-3M
Order Code4212250
Product RangeCABLK90RA-B Series
Connector to Connector90° Type A Plug to Type B Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCABLK90RA-B Series
Technical Specifications
Connector to Connector
90° Type A Plug to Type B Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Product Range
CABLK90RA-B Series
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CABLK90RA-B-3M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001