Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.920 (CNY160.3696) |
| 10+ | CNY130.100 (CNY147.013) |
| 25+ | CNY130.070 (CNY146.9791) |
| 100+ | CNY130.040 (CNY146.9452) |
| 250+ | CNY121.900 (CNY137.747) |
| 500+ | CNY119.470 (CNY135.0011) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY141.92 (CNY160.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAPUSB-A
Order Code2668459
Technical Datasheet
Accessory TypeProtective Cover
For Use WithL-Com USB Type A Jack Connectors
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product Range-
Product Overview
The CAPUSB-A is an USB Protective Cover, protects unused ports of type-A USB female connectors. This cover is perfect for protecting unused panel mount couplers or any expensive equipment from physical damage, dirt and dust. Made from soft ABS, this cover attach easily and stay in place with a snug friction fit.
- Protects unused ports from dirt, dust and other contaminants
- Black color
- Soft material provides snug fit
- Serrated grip for easy removal
- Available in USB Type A or B and with or without lanyards
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Accessory Type
Protective Cover
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
For Use With
L-Com USB Type A Jack Connectors
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072