Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCAU2CMICB-05M
Order Code4212291
Product RangeCAU2CMICB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY421.870 (CNY476.7131) |
| 10+ | CNY413.440 (CNY467.1872) |
| 25+ | CNY405.000 (CNY457.650) |
| 100+ | CNY396.560 (CNY448.1128) |
| 250+ | CNY388.130 (CNY438.5869) |
| 500+ | CNY379.690 (CNY429.0497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY421.87 (CNY476.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU2CMICB-05M
Order Code4212291
Product RangeCAU2CMICB Series
Connector to ConnectorType C Plug to Micro Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAU2CMICB Series
Technical Specifications
Connector to Connector
Type C Plug to Micro Type B Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Black
Product Range
CAU2CMICB Series
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAU2CMICB-05M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001