Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCAU31CC-5M
Order Code4212310
Product RangeCAU31CC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY658.030 (CNY743.5739) |
| 5+ | CNY620.350 (CNY700.9955) |
| 10+ | CNY594.230 (CNY671.4799) |
| 25+ | CNY570.670 (CNY644.8571) |
| 50+ | CNY550.460 (CNY622.0198) |
| 100+ | CNY536.620 (CNY606.3806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY658.03 (CNY743.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU31CC-5M
Order Code4212310
Product RangeCAU31CC Series
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAU31CC Series
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
CAU31CC Series
Cable Length - Metric
5m
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAU31CC-5M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001