Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCAUBLKAA-03M
Order Code4212380
Product RangeCAUBLKAA Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.260 (CNY99.7338) |
| 10+ | CNY74.980 (CNY84.7274) |
| 25+ | CNY70.280 (CNY79.4164) |
| 100+ | CNY63.740 (CNY72.0262) |
| 250+ | CNY59.740 (CNY67.5062) |
| 500+ | CNY56.890 (CNY64.2857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.26 (CNY99.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAUBLKAA-03M
Order Code4212380
Product RangeCAUBLKAA Series
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAUBLKAA Series
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
11.8ft
Jacket Colour
Black
Product Range
CAUBLKAA Series
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAUBLKAA-03M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216