Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCAUBLKAB-05M
Order Code2300481
Product RangeCAUBLKAB Series
Technical Datasheet
1,062 In Stock
Need more?
177 Delivery in 3-4 Business Days(Shanghai stock)
885 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.370 (CNY91.9481) |
| 10+ | CNY74.780 (CNY84.5014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.37 (CNY91.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAUBLKAB-05M
Order Code2300481
Product RangeCAUBLKAB Series
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAUBLKAB Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CAUBLKAB-05M is a premium USB Cable. It allows for data transfer rate up to 480Mbps. It provides simple plug-and-play connections for devices such as printers, keyboards/mice, digital cameras and other USB peripherals. Twisted pair data lines help reduce crosstalk while 24AWG power conductors enable power transfer from host to peripheral.
- Moulded Backshells Provide Durability and Increased Strength at Cable Entry Point
- Foil Plus Braid Shield Provides Maximum Protection Against EMI/RFI
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
Product Range
CAUBLKAB Series
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for CAUBLKAB-05M
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033657