Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCAUBLKAB-3M
Order Code2300482
Product RangeCAUBLKAB Series
Your Part Number
Technical Datasheet
71 In Stock
25 more incoming. You can reserve stock now
19 Delivery in 5-6 Business Days(UK stock)
52 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.430 (CNY164.3359) |
| 10+ | CNY123.610 (CNY139.6793) |
| 25+ | CNY115.870 (CNY130.9331) |
| 100+ | CNY105.080 (CNY118.7404) |
| 250+ | CNY98.500 (CNY111.305) |
| 500+ | CNY93.800 (CNY105.994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.43 (CNY164.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAUBLKAB-3M
Order Code2300482
Product RangeCAUBLKAB Series
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAUBLKAB Series
Product Overview
The CAUBLKAB-3M is a 3m black premium standard USB 2.0 Cable Assembly, type A male to type B male connector. The high quality USB cable allow for transfer rates up to 480Mbps. This cable allows for simple plug-and-play connections for devices such as printers, keyboards/mice, digital cameras and other USB peripherals. Twisted pair data lines help reduce crosstalk while 24AWG power conductors enable power transfer from host to peripheral.
- Simple plug-and-play connections from USB hosts and peripherals
- Moulded backshells provide durability and increased strength at cable entry point
- Foil plus braid shield provides maximum protection against EMI/RFI
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Jacket Colour
Black
Product Range
CAUBLKAB Series
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (2)
Alternatives for CAUBLKAB-3M
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10977