Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCBX24-3M
Order Code4210702
Product RangeCBX24 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,897.730 (CNY2,144.4349) |
| 5+ | CNY1,859.780 (CNY2,101.5514) |
| 10+ | CNY1,821.830 (CNY2,058.6679) |
| 25+ | CNY1,783.870 (CNY2,015.7731) |
| 50+ | CNY1,745.920 (CNY1,972.8896) |
| 100+ | CNY1,707.960 (CNY1,929.9948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,897.73 (CNY2,144.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCBX24-3M
Order Code4210702
Product RangeCBX24 Series
Connector Type AIEEE-488 / GPIB Plug, 24 Way
Connector Type BIEEE-488 / GPIB Socket, 24 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourGrey
Product RangeCBX24 Series
Technical Specifications
Connector Type A
IEEE-488 / GPIB Plug, 24 Way
Cable Length - Imperial
9.8ft
Jacket Colour
Grey
Connector Type B
IEEE-488 / GPIB Socket, 24 Way
Cable Length - Metric
3m
Product Range
CBX24 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.677666