Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC142B-10
Order Code4211796
Product RangeCC142B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY785.050 (CNY887.1065) |
10+ | CNY667.330 (CNY754.0829) |
25+ | CNY625.580 (CNY706.9054) |
50+ | CNY595.760 (CNY673.2088) |
100+ | CNY570.800 (CNY645.004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY785.05 (CNY887.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC142B-10
Order Code4211796
Product RangeCC142B Series
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeRG142B/U
Impedance50ohm
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBrown
Product RangeCC142B Series
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Impedance
50ohm
Cable Length - Metric
3.05m
Product Range
CC142B Series
Coaxial Cable Type
RG142B/U
Cable Length - Imperial
10ft
Jacket Colour
Brown
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056245