Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC174-1HR
Order Code4211800
Product RangeCC174-HR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.680 (CNY273.0984) |
| 10+ | CNY236.850 (CNY267.6405) |
| 25+ | CNY232.020 (CNY262.1826) |
| 100+ | CNY227.180 (CNY256.7134) |
| 250+ | CNY222.350 (CNY251.2555) |
| 500+ | CNY217.520 (CNY245.7976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.68 (CNY273.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174-1HR
Order Code4211800
Product RangeCC174-HR Series
Technical Datasheet
Cable Length - Imperial1ft
Connector to Connector90° BNC Plug to BNC Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG174/U
Connector Type ABNC Right Angled Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC174-HR Series
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
304.8mm
Connector Type A
BNC Right Angled Plug
Impedance
50ohm
Product Range
CC174-HR Series
Connector to Connector
90° BNC Plug to BNC Plug
Coaxial Cable Type
RG174/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Alternatives for CC174-1HR
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823