Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC174-2.5HR
Order Code4211803
Product RangeCC174-HR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY302.280 (CNY341.5764) |
| 10+ | CNY296.240 (CNY334.7512) |
| 25+ | CNY290.190 (CNY327.9147) |
| 100+ | CNY284.150 (CNY321.0895) |
| 250+ | CNY278.100 (CNY314.253) |
| 500+ | CNY272.060 (CNY307.4278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY302.28 (CNY341.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174-2.5HR
Order Code4211803
Product RangeCC174-HR Series
Technical Datasheet
Connector to Connector90° BNC Plug to BNC Plug
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Coaxial Cable TypeRG174/U
Connector Type ABNC Right Angled Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC174-HR Series
Technical Specifications
Connector to Connector
90° BNC Plug to BNC Plug
Cable Length - Metric
762mm
Connector Type A
BNC Right Angled Plug
Impedance
50ohm
Product Range
CC174-HR Series
Cable Length - Imperial
2.5ft
Coaxial Cable Type
RG174/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047627