Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC174-2HR
Order Code4211806
Product RangeCC174-HR Series
Your Part Number
Technical Datasheet
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.000 (CNY268.940) |
| 10+ | CNY233.240 (CNY263.5612) |
| 25+ | CNY228.480 (CNY258.1824) |
| 100+ | CNY223.720 (CNY252.8036) |
| 250+ | CNY218.960 (CNY247.4248) |
| 500+ | CNY214.200 (CNY242.046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY238.00 (CNY268.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174-2HR
Order Code4211806
Product RangeCC174-HR Series
Technical Datasheet
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeRG174/U
Connector Type ABNC Right Angled Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC174-HR Series
Technical Specifications
Cable Length - Imperial
2ft
Coaxial Cable Type
RG174/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
609.6mm
Connector Type A
BNC Right Angled Plug
Impedance
50ohm
Product Range
CC174-HR Series
Technical Docs (2)
Alternatives for CC174-2HR
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04672