Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC174RP-10
Order Code4211817
Product RangeCC174RP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY509.720 (CNY575.9836) |
| 5+ | CNY499.530 (CNY564.4689) |
| 10+ | CNY489.340 (CNY552.9542) |
| 25+ | CNY479.140 (CNY541.4282) |
| 50+ | CNY468.950 (CNY529.9135) |
| 100+ | CNY458.750 (CNY518.3875) |
Price for:Each
Minimum: 1
Multiple: 1
CNY509.72 (CNY575.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174RP-10
Order Code4211817
Product RangeCC174RP Series
Technical Datasheet
Connector to ConnectorSMA RP Plug to SMA RP Jack
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeRG174/U
Connector Type ASMA RP Plug
Connector Type BSMA RP Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCC174RP Series
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Jack
Cable Length - Metric
3.05m
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
CC174RP Series
Cable Length - Imperial
10ft
Coaxial Cable Type
RG174/U
Connector Type B
SMA RP Jack
Jacket Colour
Black
Technical Docs (2)
Alternatives for CC174RP-10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001