Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY451.280 (CNY509.9464) |
| 5+ | CNY417.430 (CNY471.6959) |
| 10+ | CNY383.580 (CNY433.4454) |
| 25+ | CNY359.580 (CNY406.3254) |
| 50+ | CNY342.430 (CNY386.9459) |
| 100+ | CNY326.460 (CNY368.8998) |
Price for:Each
Minimum: 1
Multiple: 1
CNY451.28 (CNY509.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174S-10
Order Code4211827
Product RangeCC174S Series
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeRG174/U
Impedance50ohm
Jacket ColourBlack
Product RangeCC174S Series
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
RG174/U
Jacket Colour
Black
Cable Length - Metric
3.05m
Impedance
50ohm
Product Range
CC174S Series
Technical Docs (1)
Alternatives for CC174S-10
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059421