Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC174S-2.5
Order Code4211830
Product RangeCC174S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY448.530 (CNY506.8389) |
| 5+ | CNY439.560 (CNY496.7028) |
| 10+ | CNY430.590 (CNY486.5667) |
| 25+ | CNY421.620 (CNY476.4306) |
| 50+ | CNY412.650 (CNY466.2945) |
| 100+ | CNY403.680 (CNY456.1584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY448.53 (CNY506.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174S-2.5
Order Code4211830
Product RangeCC174S Series
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Coaxial Cable TypeRG174/U
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC174S Series
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
762mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CC174S Series
Cable Length - Imperial
2.5ft
Coaxial Cable Type
RG174/U
Connector Type B
SMA Plug
Jacket Colour
Black
Technical Docs (1)
Alternatives for CC174S-2.5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021772