Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC174SB-1.5
Order Code4211838
Product RangeCC174SB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.560 (CNY256.0128) |
| 5+ | CNY224.290 (CNY253.4477) |
| 10+ | CNY222.020 (CNY250.8826) |
| 25+ | CNY220.360 (CNY249.0068) |
| 50+ | CNY218.700 (CNY247.131) |
| 100+ | CNY217.040 (CNY245.2552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.56 (CNY256.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174SB-1.5
Order Code4211838
Product RangeCC174SB Series
Technical Datasheet
Cable Length - Imperial1.5ft
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC174SB Series
Technical Specifications
Cable Length - Imperial
1.5ft
Cable Length - Metric
457.2mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
CC174SB Series
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG174/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Alternatives for CC174SB-1.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298