Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC213-15
Order Code4211846
Product RangeCC213 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY686.390 (CNY775.6207) |
| 5+ | CNY672.670 (CNY760.1171) |
| 10+ | CNY658.940 (CNY744.6022) |
| 25+ | CNY645.210 (CNY729.0873) |
| 50+ | CNY631.480 (CNY713.5724) |
| 100+ | CNY617.760 (CNY698.0688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY686.39 (CNY775.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC213-15
Order Code4211846
Product RangeCC213 Series
Technical Datasheet
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Coaxial Cable TypeRG213/U
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC213 Series
Technical Specifications
Cable Length - Imperial
15ft
Coaxial Cable Type
RG213/U
Connector Type B
N-Type Plug
Jacket Colour
Black
Cable Length - Metric
4.6m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CC213 Series
Technical Docs (2)
Alternatives for CC213-15
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.730283