Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC213-75
Order Code4211849
Product RangeCC213 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,586.810 (CNY1,793.0953) |
| 5+ | CNY1,555.080 (CNY1,757.2404) |
| 10+ | CNY1,523.340 (CNY1,721.3742) |
| 25+ | CNY1,491.610 (CNY1,685.5193) |
| 50+ | CNY1,459.870 (CNY1,649.6531) |
| 100+ | CNY1,428.130 (CNY1,613.7869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,586.81 (CNY1,793.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC213-75
Order Code4211849
Product RangeCC213 Series
Technical Datasheet
Cable Length - Imperial75ft
Cable Length - Metric22.9m
Coaxial Cable TypeRG213/U
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC213 Series
Technical Specifications
Cable Length - Imperial
75ft
Coaxial Cable Type
RG213/U
Connector Type B
N-Type Plug
Jacket Colour
Black
Cable Length - Metric
22.9m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CC213 Series
Technical Docs (2)
Alternatives for CC213-75
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001