Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC213B-100
Order Code4211850
Product RangeCC213B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,079.900 (CNY2,350.287) |
| 5+ | CNY2,038.310 (CNY2,303.2903) |
| 10+ | CNY1,996.710 (CNY2,256.2823) |
| 25+ | CNY1,955.110 (CNY2,209.2743) |
| 50+ | CNY1,913.510 (CNY2,162.2663) |
| 100+ | CNY1,871.910 (CNY2,115.2583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,079.90 (CNY2,350.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC213B-100
Order Code4211850
Product RangeCC213B Series
Technical Datasheet
Cable Length - Imperial100ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric30.48m
Coaxial Cable TypeRG213B/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC213B Series
Technical Specifications
Cable Length - Imperial
100ft
Cable Length - Metric
30.48m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
CC213B Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG213B/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001