Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC213B-75
Order Code4211851
Product RangeCC213B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,826.600 (CNY2,064.058) |
| 5+ | CNY1,790.070 (CNY2,022.7791) |
| 10+ | CNY1,753.540 (CNY1,981.5002) |
| 25+ | CNY1,717.010 (CNY1,940.2213) |
| 50+ | CNY1,680.480 (CNY1,898.9424) |
| 100+ | CNY1,643.940 (CNY1,857.6522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,826.60 (CNY2,064.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC213B-75
Order Code4211851
Product RangeCC213B Series
Technical Datasheet
Cable Length - Imperial75ft
Cable Length - Metric22.86m
Coaxial Cable TypeRG213B/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC213B Series
Technical Specifications
Cable Length - Imperial
75ft
Coaxial Cable Type
RG213B/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
22.86m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
CC213B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796