Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC213T-25
Order Code4211852
Product RangeCC213T Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY977.580 (CNY1,104.6654) |
| 5+ | CNY958.030 (CNY1,082.5739) |
| 10+ | CNY938.480 (CNY1,060.4824) |
| 25+ | CNY918.930 (CNY1,038.3909) |
| 50+ | CNY899.380 (CNY1,016.2994) |
| 100+ | CNY879.830 (CNY994.2079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY977.58 (CNY1,104.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC213T-25
Order Code4211852
Product RangeCC213T Series
Technical Datasheet
Cable Length - Imperial25ft
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Metric7.62m
Coaxial Cable TypeRG213/U
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC213T Series
Technical Specifications
Cable Length - Imperial
25ft
Cable Length - Metric
7.62m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
CC213T Series
Connector to Connector
TNC Plug to TNC Plug
Coaxial Cable Type
RG213/U
Connector Type B
TNC Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001