Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC223B-1.5
Order Code4211855
Product RangeCC223B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY500.700 (CNY565.791) |
| 5+ | CNY490.690 (CNY554.4797) |
| 10+ | CNY480.680 (CNY543.1684) |
| 25+ | CNY470.660 (CNY531.8458) |
| 50+ | CNY460.650 (CNY520.5345) |
| 100+ | CNY450.630 (CNY509.2119) |
Price for:Each
Minimum: 1
Multiple: 1
CNY500.70 (CNY565.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC223B-1.5
Order Code4211855
Product RangeCC223B Series
Technical Datasheet
Cable Length - Imperial1.5ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeRG223/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC223B Series
Technical Specifications
Cable Length - Imperial
1.5ft
Cable Length - Metric
457.2mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
CC223B Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG223/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123