Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC223B-10
Order Code4211857
Product RangeCC223B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY694.130 (CNY784.3669) |
| 5+ | CNY642.090 (CNY725.5617) |
| 10+ | CNY590.040 (CNY666.7452) |
| 25+ | CNY553.120 (CNY625.0256) |
| 50+ | CNY526.740 (CNY595.2162) |
| 100+ | CNY501.640 (CNY566.8532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY694.13 (CNY784.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC223B-10
Order Code4211857
Product RangeCC223B Series
Technical Datasheet
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeRG223/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC223B Series
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
RG223/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
3.05m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
CC223B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16919