Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC223B-2.5
Order Code4211859
Product RangeCC223B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY470.640 (CNY531.8232) |
| 5+ | CNY450.940 (CNY509.5622) |
| 10+ | CNY431.230 (CNY487.2899) |
| 25+ | CNY422.610 (CNY477.5493) |
| 50+ | CNY413.990 (CNY467.8087) |
| 100+ | CNY405.360 (CNY458.0568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY470.64 (CNY531.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC223B-2.5
Order Code4211859
Product RangeCC223B Series
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Coaxial Cable TypeRG223/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC223B Series
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
762mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
CC223B Series
Cable Length - Imperial
2.5ft
Coaxial Cable Type
RG223/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Alternatives for CC223B-2.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06373