Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC223B-2
Order Code4211858
Product RangeCC223B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY451.280 (CNY509.9464) |
| 5+ | CNY442.260 (CNY499.7538) |
| 10+ | CNY433.230 (CNY489.5499) |
| 25+ | CNY424.210 (CNY479.3573) |
| 50+ | CNY415.180 (CNY469.1534) |
| 100+ | CNY406.160 (CNY458.9608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY451.28 (CNY509.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC223B-2
Order Code4211858
Product RangeCC223B Series
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeRG223/U
Impedance50ohm
Jacket ColourBlack
Product RangeCC223B Series
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
609.6mm
Impedance
50ohm
Product Range
CC223B Series
Cable Length - Imperial
2ft
Coaxial Cable Type
RG223/U
Jacket Colour
Black
Technical Docs (2)
Alternatives for CC223B-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001