Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC223N-15
Order Code4211862
Product RangeCC223N Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,194.920 (CNY1,350.2596) |
| 5+ | CNY1,171.030 (CNY1,323.2639) |
| 10+ | CNY1,147.130 (CNY1,296.2569) |
| 25+ | CNY1,123.230 (CNY1,269.2499) |
| 50+ | CNY1,099.330 (CNY1,242.2429) |
| 100+ | CNY1,075.430 (CNY1,215.2359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,194.92 (CNY1,350.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC223N-15
Order Code4211862
Product RangeCC223N Series
Technical Datasheet
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Coaxial Cable TypeRG223/U
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC223N Series
Technical Specifications
Cable Length - Imperial
15ft
Coaxial Cable Type
RG223/U
Connector Type B
N-Type Plug
Jacket Colour
Black
Cable Length - Metric
4.6m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CC223N Series
Technical Docs (2)
Alternatives for CC223N-15
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272609