Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC223N-2.5
Order Code4211864
Product RangeCC223N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY580.980 (CNY656.5074) |
| 5+ | CNY569.370 (CNY643.3881) |
| 10+ | CNY557.750 (CNY630.2575) |
| 25+ | CNY546.130 (CNY617.1269) |
| 50+ | CNY534.510 (CNY603.9963) |
| 100+ | CNY522.890 (CNY590.8657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY580.98 (CNY656.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC223N-2.5
Order Code4211864
Product RangeCC223N Series
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Coaxial Cable TypeRG223/U
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC223N Series
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Cable Length - Metric
762mm
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CC223N Series
Cable Length - Imperial
2.5ft
Coaxial Cable Type
RG223/U
Connector Type B
N-Type Plug
Jacket Colour
Black
Technical Docs (1)
Alternatives for CC223N-2.5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001