Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC223N-5
Order Code4211865
Product RangeCC223N Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY789.160 (CNY891.7508) |
| 5+ | CNY773.380 (CNY873.9194) |
| 10+ | CNY757.600 (CNY856.088) |
| 25+ | CNY741.820 (CNY838.2566) |
| 50+ | CNY726.030 (CNY820.4139) |
| 100+ | CNY710.250 (CNY802.5825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY789.16 (CNY891.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC223N-5
Order Code4211865
Product RangeCC223N Series
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric1.5m
Coaxial Cable TypeRG223/U
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC223N Series
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.5m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CC223N Series
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
RG223/U
Connector Type B
N-Type Plug
Jacket Colour
Black
Technical Docs (2)
Alternatives for CC223N-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001