Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC223N-7.5
Order Code4211866
Product RangeCC223N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY884.400 (CNY999.372) |
| 5+ | CNY866.720 (CNY979.3936) |
| 10+ | CNY849.030 (CNY959.4039) |
| 25+ | CNY831.340 (CNY939.4142) |
| 50+ | CNY813.650 (CNY919.4245) |
| 100+ | CNY795.960 (CNY899.4348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY884.40 (CNY999.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC223N-7.5
Order Code4211866
Product RangeCC223N Series
Cable Length - Imperial7.5ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric2.3m
Coaxial Cable TypeRG223/U
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC223N Series
Technical Specifications
Cable Length - Imperial
7.5ft
Cable Length - Metric
2.3m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CC223N Series
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
RG223/U
Connector Type B
N-Type Plug
Jacket Colour
Black
Technical Docs (1)
Alternatives for CC223N-7.5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001