Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC58C-1.5HR
Order Code4211867
Product RangeCC58C-HR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.350 (CNY284.0255) |
| 10+ | CNY213.590 (CNY241.3567) |
| 25+ | CNY200.230 (CNY226.2599) |
| 100+ | CNY181.580 (CNY205.1854) |
| 250+ | CNY170.220 (CNY192.3486) |
| 500+ | CNY163.610 (CNY184.8793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.35 (CNY284.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-1.5HR
Order Code4211867
Product RangeCC58C-HR Series
Technical Datasheet
Cable Length - Imperial1.5ft
Connector to Connector90° BNC Plug to BNC Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeRG58C/U
Connector Type ABNC Right Angled Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC58C-HR Series
Technical Specifications
Cable Length - Imperial
1.5ft
Cable Length - Metric
457.2mm
Connector Type A
BNC Right Angled Plug
Impedance
50ohm
Product Range
CC58C-HR Series
Connector to Connector
90° BNC Plug to BNC Plug
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057153