Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC58C-1HR
Order Code4211875
Product RangeCC58C-HR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.050 (CNY266.7365) |
| 10+ | CNY200.600 (CNY226.678) |
| 25+ | CNY188.050 (CNY212.4965) |
| 100+ | CNY170.530 (CNY192.6989) |
| 250+ | CNY159.860 (CNY180.6418) |
| 500+ | CNY152.760 (CNY172.6188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.05 (CNY266.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-1HR
Order Code4211875
Product RangeCC58C-HR Series
Technical Datasheet
Connector to Connector90° BNC Plug to BNC Plug
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Coaxial Cable TypeRG58C/U
Connector Type ABNC Right Angled Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC58C-HR Series
Technical Specifications
Connector to Connector
90° BNC Plug to BNC Plug
Cable Length - Metric
304.8mm
Connector Type A
BNC Right Angled Plug
Impedance
50ohm
Product Range
CC58C-HR Series
Cable Length - Imperial
1ft
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Alternatives for CC58C-1HR
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049442