Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC58C-3HR
Order Code4211879
Product RangeCC58C-HR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.240 (CNY242.0912) |
| 5+ | CNY212.100 (CNY239.673) |
| 10+ | CNY209.960 (CNY237.2548) |
| 25+ | CNY208.680 (CNY235.8084) |
| 50+ | CNY207.390 (CNY234.3507) |
| 100+ | CNY206.100 (CNY232.893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY214.24 (CNY242.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-3HR
Order Code4211879
Product RangeCC58C-HR Series
Technical Datasheet
Cable Length - Imperial3ft
Connector to Connector90° BNC Plug to BNC Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG58C/U
Connector Type ABNC Right Angled Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC58C-HR Series
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Connector Type A
BNC Right Angled Plug
Impedance
50ohm
Product Range
CC58C-HR Series
Connector to Connector
90° BNC Plug to BNC Plug
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030239