Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC58C-7.5HR
Order Code4211888
Product RangeCC58C-HR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY295.730 (CNY334.1749) |
| 5+ | CNY283.300 (CNY320.129) |
| 10+ | CNY270.860 (CNY306.0718) |
| 25+ | CNY265.450 (CNY299.9585) |
| 50+ | CNY260.030 (CNY293.8339) |
| 100+ | CNY254.610 (CNY287.7093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY295.73 (CNY334.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-7.5HR
Order Code4211888
Product RangeCC58C-HR Series
Technical Datasheet
Cable Length - Imperial7.5ft
Connector to Connector90° BNC Plug to BNC Plug
Cable Length - Metric2.28m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Right Angled Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC58C-HR Series
Technical Specifications
Cable Length - Imperial
7.5ft
Cable Length - Metric
2.28m
Connector Type A
BNC Right Angled Plug
Impedance
50ohm
Product Range
CC58C-HR Series
Connector to Connector
90° BNC Plug to BNC Plug
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132902