Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC58C-MF-3
Order Code4211892
Product RangeCC58C-MF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY332.630 (CNY375.8719) |
| 5+ | CNY325.980 (CNY368.3574) |
| 10+ | CNY319.330 (CNY360.8429) |
| 25+ | CNY312.680 (CNY353.3284) |
| 50+ | CNY306.020 (CNY345.8026) |
| 100+ | CNY299.370 (CNY338.2881) |
Price for:Each
Minimum: 1
Multiple: 1
CNY332.63 (CNY375.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-MF-3
Order Code4211892
Product RangeCC58C-MF Series
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorBNC Plug to BNC Bulkhead Jack
Cable Length - Metric914.4mm
Coaxial Cable TypeRG58C/U
Connector Type ABNC Straight Plug
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCC58C-MF Series
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
CC58C-MF Series
Connector to Connector
BNC Plug to BNC Bulkhead Jack
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Bulkhead Jack
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001