Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC59A-7.5
Order Code4211913
Product RangeCC59A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY296.900 (CNY335.497) |
| 10+ | CNY290.970 (CNY328.7961) |
| 25+ | CNY285.030 (CNY322.0839) |
| 100+ | CNY279.090 (CNY315.3717) |
| 250+ | CNY273.150 (CNY308.6595) |
| 500+ | CNY267.210 (CNY301.9473) |
Price for:Each
Minimum: 1
Multiple: 1
CNY296.90 (CNY335.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59A-7.5
Order Code4211913
Product RangeCC59A Series
Technical Datasheet
Cable Length - Imperial7.5ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric2.3m
Coaxial Cable TypeRG59A/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product RangeCC59A Series
Technical Specifications
Cable Length - Imperial
7.5ft
Cable Length - Metric
2.3m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
CC59A Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG59A/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129727