Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY123.420 (CNY139.4646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.42 (CNY139.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59A-RR-1
Order Code4211921
Product RangeCC59A-RR Series
Connector to ConnectorPhono (RCA) Plug to Phono (RCA) Plug
Coaxial Cable TypeRG59A/U
Impedance75ohm
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourBlack
Product RangeCC59A-RR Series
Technical Specifications
Connector to Connector
Phono (RCA) Plug to Phono (RCA) Plug
Impedance
75ohm
Cable Length - Metric
304.8mm
Product Range
CC59A-RR Series
Coaxial Cable Type
RG59A/U
Cable Length - Imperial
1ft
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025764