Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC59B-25
Order Code4211922
Product RangeCC59B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY572.140 (CNY646.5182) |
| 5+ | CNY560.700 (CNY633.591) |
| 10+ | CNY549.260 (CNY620.6638) |
| 25+ | CNY537.820 (CNY607.7366) |
| 50+ | CNY526.370 (CNY594.7981) |
| 100+ | CNY514.930 (CNY581.8709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY572.14 (CNY646.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59B-25
Order Code4211922
Product RangeCC59B Series
Technical Datasheet
Cable Length - Imperial25ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric7.62m
Coaxial Cable TypeRG59B/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product RangeCC59B Series
Technical Specifications
Cable Length - Imperial
25ft
Cable Length - Metric
7.62m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
CC59B Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG59B/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001