Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC59B-MF-3
Order Code4211928
Product RangeCC59B-MF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY388.170 (CNY438.6321) |
| 5+ | CNY380.410 (CNY429.8633) |
| 10+ | CNY372.650 (CNY421.0945) |
| 25+ | CNY364.880 (CNY412.3144) |
| 50+ | CNY357.120 (CNY403.5456) |
| 100+ | CNY349.360 (CNY394.7768) |
Price for:Each
Minimum: 1
Multiple: 1
CNY388.17 (CNY438.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59B-MF-3
Order Code4211928
Product RangeCC59B-MF Series
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Bulkhead Jack
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable TypeRG59B/U
Connector Type ABNC Straight Plug
Connector Type BBNC Bulkhead Jack
Impedance75ohm
Jacket ColourBlack
Product RangeCC59B-MF Series
Technical Specifications
Connector to Connector
BNC Plug to BNC Bulkhead Jack
Cable Length - Metric
914.4mm
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
CC59B-MF Series
Cable Length - Imperial
3ft
Coaxial Cable Type
RG59B/U
Connector Type B
BNC Bulkhead Jack
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001