Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCF59-6
Order Code4211930
Product RangeCCF59 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.150 (CNY213.7395) |
| 10+ | CNY165.500 (CNY187.015) |
| 25+ | CNY137.130 (CNY154.9569) |
| 100+ | CNY122.950 (CNY138.9335) |
| 250+ | CNY113.490 (CNY128.2437) |
| 500+ | CNY105.920 (CNY119.6896) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.15 (CNY213.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCF59-6
Order Code4211930
Product RangeCCF59 Series
Connector to ConnectorF-Type Plug to F-Type Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Coaxial Cable TypeRG59A/U
Connector Type AF-Type Plug
Connector Type BF-Type Plug
Impedance75ohm
Jacket ColourBlack
Product RangeCCF59 Series
Technical Specifications
Connector to Connector
F-Type Plug to F-Type Plug
Cable Length - Metric
1.8m
Connector Type A
F-Type Plug
Impedance
75ohm
Product Range
CCF59 Series
Cable Length - Imperial
6ft
Coaxial Cable Type
RG59A/U
Connector Type B
F-Type Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001