Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCF6-6
Order Code4211934
Product RangeCCF6 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.330 (CNY247.8429) |
| 10+ | CNY185.690 (CNY209.8297) |
| 25+ | CNY177.620 (CNY200.7106) |
| 100+ | CNY166.200 (CNY187.806) |
| 250+ | CNY156.980 (CNY177.3874) |
| 500+ | CNY153.850 (CNY173.8505) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.33 (CNY247.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCF6-6
Order Code4211934
Product RangeCCF6 Series
Technical Datasheet
Cable Length - Imperial6ft
Connector to ConnectorF-Type Plug to F-Type Plug
Cable Length - Metric1.8m
Coaxial Cable TypeRG6/U
Connector Type AF-Type Plug
Connector Type BF-Type Plug
Impedance75ohm
Jacket ColourBlack
Product RangeCCF6 Series
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.8m
Connector Type A
F-Type Plug
Impedance
75ohm
Product Range
CCF6 Series
Connector to Connector
F-Type Plug to F-Type Plug
Coaxial Cable Type
RG6/U
Connector Type B
F-Type Plug
Jacket Colour
Black
Technical Docs (2)
Alternatives for CCF6-6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001