Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCCF6-9
Order Code4211936
Product RangeCCF6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.800 (CNY85.654) |
| 10+ | CNY74.290 (CNY83.9477) |
| 25+ | CNY72.770 (CNY82.2301) |
| 100+ | CNY71.260 (CNY80.5238) |
| 250+ | CNY69.740 (CNY78.8062) |
| 500+ | CNY68.220 (CNY77.0886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.80 (CNY85.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCF6-9
Order Code4211936
Product RangeCCF6 Series
Technical Datasheet
Cable Length - Imperial9ft
Connector to ConnectorF-Type Plug to F-Type Plug
Cable Length - Metric2.7m
Coaxial Cable TypeRG6/U
Connector Type AF-Type Plug
Connector Type BF-Type Plug
Impedance75ohm
Jacket ColourBlack
Product RangeCCF6 Series
Technical Specifications
Cable Length - Imperial
9ft
Cable Length - Metric
2.7m
Connector Type A
F-Type Plug
Impedance
75ohm
Product Range
CCF6 Series
Connector to Connector
F-Type Plug to F-Type Plug
Coaxial Cable Type
RG6/U
Connector Type B
F-Type Plug
Jacket Colour
Black
Technical Docs (2)
Alternatives for CCF6-9
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
